- RS Stock No.:
- 273-267
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FPH1-1707NC
- ผู้ผลิต / Manufacturer:
- Z-MAX
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 273-267
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FPH1-1707NC
- ผู้ผลิต / Manufacturer:
- Z-MAX
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
High efficient Peltier Effect Module GL-ⅡSeries
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
Solid-state long term stability
Generates no acoustic noise
Generates no acoustic noise
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Cooling Capacity | 8.2W |
Maximum Temperature Difference | +77°C |
Maximum Current | 6A |
Maximum Voltage | 2.1V |
Active Area | 15 x 15mm |
Active Area Length | 15mm |
Active Area Thickness | 3.9mm |
Active Area Width | 15mm |