- RS Stock No.:
- 744-4662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS-500-36
- ผู้ผลิต / Manufacturer:
- LeCroy
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 744-4662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MS-500-36
- ผู้ผลิต / Manufacturer:
- LeCroy
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ได้รับการยกเว้น
รายละเอียดสินค้า / Product Details
LeCroy WaveSurfer Xs-A and MXs-A
Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Note
Optional Wavesurfer accessories include: software packages WSXs-ADVTRIG (Advanced Trigger) 672-1677 and WSXs-MATHSURF (Extended Math) 672-1671; serial data trigger and decode WSXs-12Cbus TD (l2
C
) 672-1680 and WSXs-SPIbus TD (SPI) 672-1683; 30A, 50MHz current probe AP015 (AC/DC, 30Arms, 50Apeak Pulse) 672-1699; high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706; soft carrying case WSXs-SOFTCASE 672-1674; mixed signal oscilloscope option MS-250 (250MHz, 1GS/s, 18 channel, 10Mpts/Ch, 108W x 213L x 38D mm) 672-1687; large gripper probe set PK400-1 for 0.10in (2.54mm) pin pitch (includes 10 colour-coded probes) 672-1700Supplied with
Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation
LeCroy Digital Oscilloscopes
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Digital Channels | 18, 36 |
Bandwidth | 500MHz |
Series | MS |
Interface | USB |
Sample Rate Random | 2 G samples/s |
Dimensions | 213 x 108 x 38mm |
Length | 213mm |
Record Length | 25 M points/ch, 50 M points/ch |
Height | 38mm |
Weight | 775g |