Testec SI Series TT-SI 9010 Oscilloscope Probe, Active, Differential Type, 70MHz, 1:100, 1:1000, BNC Connector
- RS Stock No.:
- 512-6078
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TT-SI 9010
- ผู้ผลิต / Manufacturer:
- Testec
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 512-6078
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TT-SI 9010
- ผู้ผลิต / Manufacturer:
- Testec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
Testec 70MHz Active Differential Oscilloscope Probes
The Testec is an active differential oscilloscope probe that enables a conventional oscilloscope to display and measure in-circuit waveforms that are referenced to high common-mode voltages. It is capable of safely measuring differential voltages up to ±2500V AC and 7000V ac/dc. It supports bandwidths up to 70MHz.
This oscilloscope probe can measure signals below 700V by selecting the attenuation ration to 1:100.
This oscilloscope probe can measure signals below 700V by selecting the attenuation ration to 1:100.
Features and Benefits
Bandwidth is DC to 70MHz
Attenuation is 1:100/1:1000
Rise time is 5ns
Differential mode input voltage is 1:100 ±700V (DC+peak AC) or 700Vrms 1:1000 ±7000V (DC+peak AC) or 5000Vrms
Input impedance is 10Mohm ll10pF each side to ground
Common mode voltage range is 1:100 and 1:1000 ±7000V (DC+peak AC) or 2500Vrms
Non-destructive max. input voltage is 1:100 and 1:1000 ±7000V (DC+peak AC) or 2500Vrms
CMRR (typical) is -80dB at 50Hz and -60dB at 20kHz
Offset (typical) is <±5mV
Noise (typical) is 0.9mVRMS
Attenuation is 1:100/1:1000
Rise time is 5ns
Differential mode input voltage is 1:100 ±700V (DC+peak AC) or 700Vrms 1:1000 ±7000V (DC+peak AC) or 5000Vrms
Input impedance is 10Mohm ll10pF each side to ground
Common mode voltage range is 1:100 and 1:1000 ±7000V (DC+peak AC) or 2500Vrms
Non-destructive max. input voltage is 1:100 and 1:1000 ±7000V (DC+peak AC) or 2500Vrms
CMRR (typical) is -80dB at 50Hz and -60dB at 20kHz
Offset (typical) is <±5mV
Noise (typical) is 0.9mVRMS
Applications
Oscilloscope probes are used with oscilloscopes to enable the signals on the circuits being tested to be connected to the oscilloscope so that signals can be measured. These oscilloscope probes can be found in:
Performance conversion
Inverters
Motor speed indicators
Switch mode power supplies
Performance conversion
Inverters
Motor speed indicators
Switch mode power supplies
Certifications
CAT I 2500 VAC
CAT II 7000 VAC/DC
CAT II 7000 VAC/DC
Supplied with
Probe
4 x AA batteries
2 x Grabbers red & black
Instruction manual
Factory calibration certificate
4 x AA batteries
2 x Grabbers red & black
Instruction manual
Factory calibration certificate
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Probe Type | Active, Differential |
Attenuation | 1:100, 1:1000 |
Bandwidth | 70MHz |
Maximum Common Mode Input Voltage | 5kV |
Connector Type | BNC |
Model Number p | TT-SI 9010 |
Number of Probes | 1 |
Series | SI |
Safety Category | CAT I 2500 V, CAT II 7000V |
Rise Time | 5ns |