- RS Stock No.:
- 912-9762
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OP270EZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 912-9762
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OP270EZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
Operational Amplifiers, Analog Devices
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | CDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 18 V |
Typical Gain Bandwidth Product | 5MHz |
Typical Slew Rate | 2.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 127 dB |
Rail to Rail | No |
Width | 7.87mm |
Height | 3.56mm |
Length | 10.29mm |
Typical Input Voltage Noise Density | 3.6nV/√Hz |
Dimensions | 10.29 x 7.87 x 3.56mm |