- RS Stock No.:
- 523-6282
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AD8012ARMZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB219.89
(exc. VAT)
THB235.28
(inc. VAT)
Units | Per unit |
1 + | THB219.89 |
- RS Stock No.:
- 523-6282
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AD8012ARMZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 1200V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Input Voltage Noise Density | 2.5nV/√Hz |
Height | 0.85mm |
Width | 3mm |
Length | 3mm |
Dimensions | 3 x 3 x 0.85mm |