- RS Stock No.:
- 191-3400P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAX406BCPA+
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
22 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (Supplied in a Tube)
THB284.50
(exc. VAT)
THB304.42
(inc. VAT)
Units | Per unit |
2 + | THB284.50 |
- RS Stock No.:
- 191-3400P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAX406BCPA+
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
1.2μA Max Quiescent Current per Amplifier
+2.5V to +10V Single-Supply Range
500μV Max Offset Voltage (MAX406A/MAX409A)
< 0.1pA Typical Input Bias Current
Output Swings Rail-to-Rail
Input Voltage Range Includes Negative Rail
Applications
Battery-Powered Systems
Cordless Phones
Electrometer Amplifiers
Glucose Meters
GPS Solutions
Intrinsically Safe Systems
IP Camera
Medical Instruments
Panel Meters
pH Meters
Photodiode Pre-Amps
Power Meters
Programmable Logic Controllers (PLCs)
+2.5V to +10V Single-Supply Range
500μV Max Offset Voltage (MAX406A/MAX409A)
< 0.1pA Typical Input Bias Current
Output Swings Rail-to-Rail
Input Voltage Range Includes Negative Rail
Applications
Battery-Powered Systems
Cordless Phones
Electrometer Amplifiers
Glucose Meters
GPS Solutions
Intrinsically Safe Systems
IP Camera
Medical Instruments
Panel Meters
pH Meters
Photodiode Pre-Amps
Power Meters
Programmable Logic Controllers (PLCs)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | DIP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 10 V |
Typical Gain Bandwidth Product | 40kHz |
Output Type | Rail to Rail |
Typical Slew Rate | 20V/ms |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 1000 V/mV |
Maximum Input Voltage | 10 V |
Output Current | 200 (Sink) μA, 600 (Source) μA |
Offset Voltage | 3mV |
Input Voltage Range | 2.5 → 10 V |
Typical Input Voltage Noise Density | 150nV/√Hz |
Length | 9.91mm |
Width | 7.87mm |
Dimensions | 9.91 x 7.87 x 4.45mm |
Minimum Input Voltage | 2.5 V |
Height | 4.45mm |