- RS Stock No.:
- 183-2674P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OP492GSZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (Supplied in a Tube)
THB337.365
(exc. VAT)
THB360.981
(inc. VAT)
Units | Per unit |
2 + | THB337.365 |
- RS Stock No.:
- 183-2674P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OP492GSZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Single-Supply Operation: 4.5 V to 33 V
Input Common-Mode Includes Ground
Output Swings to Ground
High Slew Rate: 3 V/μs
High Gain Bandwidth: 4 MHz
Low Input Offset Voltage
High Open-Loop Gain
No Phase Inversion
Applications
Disk drives
Mobile phones
Servo controls
Modems and fax machines
Pagers
Power supply monitors and controls
Battery-operated instrumentation
Input Common-Mode Includes Ground
Output Swings to Ground
High Slew Rate: 3 V/μs
High Gain Bandwidth: 4 MHz
Low Input Offset Voltage
High Open-Loop Gain
No Phase Inversion
Applications
Disk drives
Mobile phones
Servo controls
Modems and fax machines
Pagers
Power supply monitors and controls
Battery-operated instrumentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 33 (Maximum) V |
Typical Gain Bandwidth Product | 4MHz |
Output Type | CMOS |
Typical Slew Rate | 3V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 200 V/mV |
Maximum Input Voltage | 33 V |
Offset Voltage | 2.5mV |
Height | 1.5mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 15nV/√Hz |
Minimum Input Voltage | 4.5 V |
Dimensions | 8.75 x 4 x 1.5mm |
Width | 4mm |
Input Voltage Range | 4.5 → 33 V |