- RS Stock No.:
- 177-2867
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MCP601RT-I/OT
- ผู้ผลิต / Manufacturer:
- Microchip
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 12/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (On a Reel of 3000)
THB15.873
(exc. VAT)
THB16.984
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | THB15.873 | THB47,619.00 |
6000 - 9000 | THB15.528 | THB46,584.00 |
12000 + | THB15.183 | THB45,549.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 177-2867
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MCP601RT-I/OT
- ผู้ผลิต / Manufacturer:
- Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
MCP601 operational amplifier (op amp) has a gain bandwidth product of 2.8 MHz with low typical operating current of 230 uA and an offset voltage that is less than 2 mV. The MCP601 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. The MCP601 operates with a single supply voltage that can be as low as 2.7V, while drawing less than 325 μA of quiescent current. The MCP601 is available in standard 8-lead PDIP, SOIC, TSSOP and 5-lead SOT-23A packages. This amplifier is ideal for industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.
Low Input Bias Current:1 pA (typ.)
Gain-Bandwidth Product: 2.8 MHz
Low Quiescent Current: 230 μA/amplifier (typical)
Low Input Offset Voltage: 2 mV (max.)
Unity Gain Stable
Rail to Rail Output
Extended Temperature Range
Gain-Bandwidth Product: 2.8 MHz
Low Quiescent Current: 230 μA/amplifier (typical)
Low Input Offset Voltage: 2 mV (max.)
Unity Gain Stable
Rail to Rail Output
Extended Temperature Range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Gain Bandwidth Product | 2.8MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 2.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 6 V |
Output Current | ±30 mA |
Offset Voltage | ±2mV |
Typical Voltage Gain | 115 dB |
Input Voltage Range | 2.7 → 6 V |
Width | 1.8mm |
Dimensions | 3.1 x 1.8 x 1.3mm |
Height | 1.3mm |
Input Offset Current | 1pA |
Minimum Input Voltage | 2.7 V |
Length | 3.1mm |
Typical Input Voltage Noise Density | 29nV/√Hz |