- RS Stock No.:
- 162-5216
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OPA552UA
- ผู้ผลิต / Manufacturer:
- Texas Instruments
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 162-5216
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OPA552UA
- ผู้ผลิต / Manufacturer:
- Texas Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 12MHz |
Typical Dual Supply Voltage | ±30V |
Typical Slew Rate | 24V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 126 dB |
Height | 1.58mm |
Typical Input Voltage Noise Density | 14nV/√Hz |
Dimensions | 4.9 x 3.91 x 1.58mm |
Width | 3.91mm |
Length | 4.9mm |