- RS Stock No.:
- 153-3425
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT1211CN8#PBF
- ผู้ผลิต / Manufacturer:
- Linear Technology
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Tube of 50)
THB138.753
(exc. VAT)
THB148.466
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | THB138.753 | THB6,937.65 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 153-3425
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT1211CN8#PBF
- ผู้ผลิต / Manufacturer:
- Linear Technology
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Gain Bandwidth Product | 13MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 4V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 12.5nV/√Hz |
Length | 10.16mm |
Dimensions | 10.16 x 6.48 x 3.3mm |
Width | 6.48mm |
Height | 3.3mm |