- RS Stock No.:
- 173-7770
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3413.0121.22.
- ผู้ผลิต / Manufacturer:
- Schurter
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 04/09/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Reel of 1000
THB11,209.68
(exc. VAT)
THB11,994.36
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 1 | THB11,209.68 | THB11.21 |
2 - 3 | THB10,963.06 | THB10.963 |
4 + | THB10,727.66 | THB10.728 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-7770
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3413.0121.22.
- ผู้ผลิต / Manufacturer:
- Schurter
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Schurter USF 1206 Series
Schurter USF 1206 series surface mount fuses are super quick acting and ideal for use within dense circuits. The USF 1206 fuse series is suitable for a wide range of applications, particularly those of high sensitivity, including computer peripherals, PC cards, media drives, modems, fax machines, laptops and other portable electronic devices.
Low melting l2t values
Fast interruption
Fast interruption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 3A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | FF |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac, 50 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Dimensions | 3.2 x 1.6 x 0.6mm |
Terminal Material | Tin Plated Copper |