- RS Stock No.:
- 176-2870
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HF14FW/024-ZSPTF
- ผู้ผลิต / Manufacturer:
- Hongfa Europe GMBH
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB94.285
(exc. VAT)
THB100.885
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 12 | THB94.285 | THB188.57 |
14 - 24 | THB91.93 | THB183.86 |
26 + | THB90.51 | THB181.02 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 176-2870
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HF14FW/024-ZSPTF
- ผู้ผลิต / Manufacturer:
- Hongfa Europe GMBH
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT non-latching electromagnetic 2-pole PCB mount relay is a miniature form power relay of intermediate category. It is actuated with the help of a 24VDC and up to 20A DC/AC coil. This relay has silver alloy contacts. The contact arrangement is of 1 Form C type and insulation standard is Class F.
Features and Benefits
• High power switching up to 480W in case of DC
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 4KVAC
• Plastic sealed type
• Sockets available
• Environmental friendly product
• Service temperature range between -40°C and 85°C
• Isolation voltage between coil and contact is 4KVAC
• Plastic sealed type
• Sockets available
• Environmental friendly product
Applications
• Used as a control device
• Automotive industry
• Automotive industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 20 A |
Maximum Switching Current AC | 20 A |
Length | 29mm |
Coil Resistance | 1100Ω |
Coil Power | 720mW |
Height | 26.5mm |
Isolation Coil To Contact | 4kV |
Depth | 13mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Life | 1 x 10^7 cycles |
Minimum Operating Temperature | -40°C |
Series | HF14FW |
Maximum Switching Power AC | 5.54 kVA |
Maximum Switching Power DC | 480 W |