Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 10V dc, Stainless Steel Housing, NO/2NC, 10m Cable
- RS Stock No.:
- 820-3869
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F3S-TGR-NMHR-21-10
- ผู้ผลิต / Manufacturer:
- Omron
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB10,572.02
(exc. VAT)
THB11,312.06
(inc. VAT)
Units | Per unit |
1 + | THB10,572.02 |
- RS Stock No.:
- 820-3869
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- F3S-TGR-NMHR-21-10
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
F3S-TGR Non Contact Safety Switch
The F3S-TGR non contact safety switches are designed to interlock hinge, sliding or removable guard doors. Plastic and stainless steel switches are available, the latter are ideally suited to high hygiene demands in the food industry. The switches have a long sensing range to avoid false signals resulting from an ill aligned door, for example.
Non-contact equals no abrasion which means no particles
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers
F3S-TGR-N_C Switch
Connect up to 3 switches in series
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection
F3S-TGR-N_R Switch
Connect up to 6 switches in series
Reed contacts
IP67 protection
Reed contacts
IP67 protection
Note
Models F3S-TGR-N_C are coded.
Actuator is included.
For suitable controller see the G9SA or G9SB from Omron, or the NE1A DeviceNet system.
Actuator is included.
For suitable controller see the G9SA or G9SB from Omron, or the NE1A DeviceNet system.
Standards
EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 10V dc |
Safety Contacts | NO/2NC |
Housing Material | Stainless Steel |
Connection Type | 10m Cable |
Actuator Type | Magnetic |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Series | F3S-TGR-N_R |
Switching Distance | 10 mm |
IP Rating | IP69K |
Width | 15mm |
Length | 37mm |
Number of Approach Directions | 6 |