- RS Stock No.:
- 797-4882
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RE27-SK
- ผู้ผลิต / Manufacturer:
- Sick
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each
THB468.78
(exc. VAT)
THB501.59
(inc. VAT)
Units | Per unit |
1 + | THB468.78 |
- RS Stock No.:
- 797-4882
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RE27-SK
- ผู้ผลิต / Manufacturer:
- Sick
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
SICK RE1 & RE2 Series of Non-Contact Safety Switches
RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).
Features and Benefits
Response range from 7-9 mm.
Magnetic sensor principle.
Built-in LED response indicator.
Performance level up to PL e / Cat. 4 (EN ISO 13849).
Glass-fibre reinforced PPS rectangular housing.
High tolerances for door misalignment.
2-3 contacts (see specifications).
Enclosure rating IP67 (IEC 60529).
Magnetic sensor principle.
Built-in LED response indicator.
Performance level up to PL e / Cat. 4 (EN ISO 13849).
Glass-fibre reinforced PPS rectangular housing.
High tolerances for door misalignment.
2-3 contacts (see specifications).
Enclosure rating IP67 (IEC 60529).
Typical applications
The RE1&2 series are compatible anywhere where a high standard of hygiene is necessary for operations. Typically, you'll find these types of safety switches where precise guidance of a safety door isn't always possible.
Monitoring of safety doors & removable guards.
Applications requiring a high standard of hygiene.
Monitoring of safety doors & removable guards.
Applications requiring a high standard of hygiene.
Note
The actuators are only coded in the sense that they have an identical magnetic combination making them type specific not individual example specific.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Housing Material | Thermoplastic |
Actuator Type | Magnetic |
IP Rating | IP67 |
Width | 15mm |
Length | 37mm |