- RS Stock No.:
- 619-2773
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 540100
- ผู้ผลิต / Manufacturer:
- Pilz
4 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
1 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB9,508.73
(exc. VAT)
THB10,174.34
(inc. VAT)
Units | Per unit |
1 + | THB9,508.73 |
- RS Stock No.:
- 619-2773
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 540100
- ผู้ผลิต / Manufacturer:
- Pilz
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- CH
รายละเอียดสินค้า / Product Details
Pilz Non-contact Switch
The Pilz PSENcode series non-contact safety switch has an assured switching distance of 15mm. It has 2OSSD RFIDsafety outputs. It is coded and the only switch with an actuator from the PSEN cs3.1 series.
Supplied with:
Actuator
Caution:
EN60947-5-3 standard is only met if the entire system consisting of a safety switch (PSENcode), an actuator (PSENcode) and a safety-monitoring module (PNOZ X or PNOZmulti) is used.
Note:
When the safety gate is closed the switch provides 2 N/C semiconductor outputs.
Supplied with:
Actuator
Caution:
EN60947-5-3 standard is only met if the entire system consisting of a safety switch (PSENcode), an actuator (PSENcode) and a safety-monitoring module (PNOZ X or PNOZmulti) is used.
Note:
When the safety gate is closed the switch provides 2 N/C semiconductor outputs.
Features and Benefits
Input The supply voltage is 24VDC
4 directions of actuation
Fully coded
Series connection -You can connect more than 10 safety switches in a sequence to Cat 4 of EN954-1
Unique assignment of the switch and its actuator Five directions of actuation
Connection type is M12, 8-pin male
Housing material is plastic
Operating temperature ranges between -25°C and 70°C
4 directions of actuation
Fully coded
Series connection -You can connect more than 10 safety switches in a sequence to Cat 4 of EN954-1
Unique assignment of the switch and its actuator Five directions of actuation
Connection type is M12, 8-pin male
Housing material is plastic
Operating temperature ranges between -25°C and 70°C
Applications
Industrial environment
Certifications
IP67 rated
EN 60947-5-3
EN 62061 SIL CL 3
EN ISO 13849-1
PLe Cat. 4
EN ISO14119
CE certified
UL approved
TÜV certified
BG certified
CCC certified
FCC certified
IC certified
EN 60947-5-3
EN 62061 SIL CL 3
EN ISO 13849-1
PLe Cat. 4
EN ISO14119
CE certified
UL approved
TÜV certified
BG certified
CCC certified
FCC certified
IC certified
Approvals
BG, cUL, CCC
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24V dc |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Coded |
Sensor Principle | Transponder |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 15 mm |
Series | PSENmag |
IP Rating | IP67 |
Width | 40mm |
Number of Approach Directions | 5 |
Depth | 40mm |
Length | 75mm |