- RS Stock No.:
- 190-4689
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAX4520EUT+T
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 2500)
THB111.891
(exc. VAT)
THB119.723
(inc. VAT)
Units | Per unit | Per Reel* |
2500 + | THB111.891 | THB279,727.50 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 190-4689
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MAX4520EUT+T
- ผู้ผลิต / Manufacturer:
- Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
Switch is Off with Power Removed
Rail-to-Rail Signal Handling
160Ω max Signal Paths with ±15V Supplies
On-Switch Turns Off with Overvoltage
0.5nA Off-Leakage Current
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
No Power-Supply Sequencing Required
±4.5V to ±20V Dual Supplies +9V to +36V Single Supply
Low Power Consumption: < 2mW
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
±36V Fault Protection with ±15V Supplies
Switch is Off with Power Removed
Rail-to-Rail Signal Handling
160Ω max Signal Paths with ±15V Supplies
On-Switch Turns Off with Overvoltage
0.5nA Off-Leakage Current
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
No Power-Supply Sequencing Required
±4.5V to ±20V Dual Supplies +9V to +36V Single Supply
Low Power Consumption: < 2mW
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.75 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |