ON Semiconductor FSB50250BS, AC Induction, BLDC Motor, PMSM Motor Intelligent Power Module 23-Pin, SPM5Q
- RS Stock No.:
- 195-2612
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FSB50250BS
- ผู้ผลิต / Manufacturer:
- onsemi
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB253.198
(exc. VAT)
THB270.922
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 110 | THB253.198 | THB1,265.99 |
115 - 220 | THB246.868 | THB1,234.34 |
225 + | THB243.068 | THB1,215.34 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 195-2612
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FSB50250BS
- ผู้ผลิต / Manufacturer:
- onsemi
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The FSB50250B/BS is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Motor Type | AC Induction, BLDC Motor, PMSM Motor |
Configuration | 3 Phase |
Maximum Supply Voltage | 20 V |
Mounting Type | Surface Mount |
Package Type | SPM5Q |
Maximum Operating Supply Voltage | 20 V |
Pin Count | 23 |
Typical Switching Frequency | 15kHz |
Maximum Isolation Rating | 1500Vrms |
Series | Motion SPM 5 |
Length | 29mm |
Maximum Operating Temperature | +150 °C |
Product Width | 12mm |
Dimensions | 29 x 12 x 3.3mm |
Minimum Operating Temperature | -40 °C |
Product Height | 3.3mm |
Width | 12mm |
Height | 3.3mm |
Product Length | 29mm |