Samsung SE650 24in LED Monitor, 1920 x 1200 Pixels

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
180-6394
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
LS24E65UDWG/EN
ผู้ผลิต:
Samsung
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Samsung

Model

SE650

Primary Keyword

Monitor

Screen Size

24in

Maximum Resolution

1920 x 1200 Pixels

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DisplayPort, VGA

Weight With Stand

12.8lb

Depth Without Stand

2.2in

Brightness

250cd/m²

Depth With Stand

8.8in

Width Without Stand

21.8in

Contrast Ratio

1000:1

Response Time

4ms

Width With Stand

21.8in

Height Without Stand

14.1in

Height With Stand

20.4in

Weight Without Stand

9.1lb

Dimensions Without Stand

21.8 x 14.1 x 2.2in

Dimensions With Stand

21.8 x 20.4 x 8.8in

Colour

Black

COO (Country of Origin):
KR

24" Samsung Professional Business Monitor


Introducing the professional, eco-friendly made, computer monitor designed for business use. The LED-backlit, LCD screen delivers a sharp and bright image and ultra-dynamic contrast ratio ensures great visibility even in the sunlight. This great monitor also features an introduced by Samsung, MagicAngle technology that ensures high-quality and colour accuracy display even when viewed off-angle.

The sleek and stylish design combined with a multi-adjustment system allows for monitor swivelling, tilting, pivoting and height-adjusting makes this monitor a perfect choice for any desk. The monitor is also VESA mount compatible so can be easily wall or arm mounted.

Features and Benefits:


• 24 Inch Screen size
• Full HD Resolution: Provides clean and crisp picture quality in 1920x1200 resolution so you can see all of your content clearly
• 16:10 Aspect RatioPorts - USB, DVI, VGA, D-sub, DP and HDMI
• Refresh Rates - 60 Hz
• 4 MS Response Time
• 3 years warranty
• Wide Viewing Angle: Delivers a 178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle.
• Easy on the eyes for a more comfortable viewing experience
• Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue.
• Flicker Free
• Save energy with energy-efficient features
• SMART Eco Saving

Typical applications:


• Business
• Photo & Video Editing
• Gaming
• Personal Use