Siemens Current Monitoring Relay, DPDT
- RS Stock No.:
- 256-5442
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3UG48251CA40
- ผู้ผลิต:
- Siemens
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 256-5442
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3UG48251CA40
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Monitoring Application | Current | |
| Contact Configuration | DPDT | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Monitoring Application Current | ||
Contact Configuration DPDT | ||
- COO (Country of Origin):
- CZ
The Siemens Digital monitoring relay for residual current monitoring with residual-current transformer 3UL23 for IO-Link setting range 0.03 A to 40 A separate for warning threshold and switch-off value ON delay and tripping delay 0 to 999.9 seconds, shutdown hysteresis up to 50 percent, warning hysteresis 5 percent and has 2 change-over contacts with or without fault buffer screw terminal connection system also has any mounting position, IP20 protection class.
Degree of pollution 3
AC type of current for monitoring
Design of the display LCD
Height 102 mm
Width 22.5 mm
Depth 91 mm
AC type of current for monitoring
Design of the display LCD
Height 102 mm
Width 22.5 mm
Depth 91 mm