- RS Stock No.:
- 766-5376
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CL10B103KB8NNND
- ผู้ผลิต / Manufacturer:
- Samsung Electro-Mechanics
สามารถสั่งจองล่วงหน้าได้
ราคา / Price Each (On a Reel of 10000)
THB0.168
(exc. VAT)
THB0.18
(inc. VAT)
Units | Per unit | Per Reel* |
10000 + | THB0.168 | THB1,680.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 766-5376
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CL10B103KB8NNND
- ผู้ผลิต / Manufacturer:
- Samsung Electro-Mechanics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
รายละเอียดสินค้า / Product Details
Samsung 0603 X7R/Y5V MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 10nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CL |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |