- RS Stock No.:
- 172-1428
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TMK316AB7475KL-T
- ผู้ผลิต / Manufacturer:
- Taiyo Yuden
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 172-1428
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TMK316AB7475KL-T
- ผู้ผลิต / Manufacturer:
- Taiyo Yuden
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
4.7uF±10%, 25V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
4.7uF±10%, 25V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | M |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |