Amphenol Limited, 62GB 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet
- RS Stock No.:
- 813-9676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62GB-16J10-06SN
- ผู้ผลิต / Manufacturer:
- Amphenol Limited
242 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,630.04
(exc. VAT)
THB3,884.14
(inc. VAT)
Units | Per unit |
1 - 4 | THB3,630.04 |
5 - 24 | THB3,557.45 |
25 + | THB2,927.77 |
- RS Stock No.:
- 813-9676
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 62GB-16J10-06SN
- ผู้ผลิต / Manufacturer:
- Amphenol Limited
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Amphenol 62GB Plug Connectors with Cable Gland
Amphenol 62GB plug connectors, with cable gland are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable plug connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Connector Size | Miniature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | 62GB |
Contact Plating | Gold |
Shell Plating | Zinc Cobalt |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |