Hirschmann, CM 8 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 20, Screw Coupling,
- RS Stock No.:
- 237-7526
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 932842100 CM 06 EA 20-7 S
- ผู้ผลิต / Manufacturer:
- Hirschmann
13 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB942.69
(exc. VAT)
THB1,008.68
(inc. VAT)
Units | Per unit |
1 - 24 | THB942.69 |
25 - 124 | THB919.14 |
125 + | THB896.17 |
- RS Stock No.:
- 237-7526
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 932842100 CM 06 EA 20-7 S
- ผู้ผลิต / Manufacturer:
- Hirschmann
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
Belden Hirschmann MIL Spec Circular Connector Plug, 10A Current Rating, 8 Cores - CM Series - 932842100 CM 06 EA 20-7 S
Transmit power and data signals to equipment in harsh settings with this military-grade circular connector from Belden's Hirschmann range. Thanks to an 8-core construction, the unit supports multi-signal transmission in your control and automation systems, eliminating the need for excess cabling. An integrated clamping cage means this connector offers reliable strain relief to protect your cables from damage due to twisting and prolong their lifespan.
Features & Benefits
IP67 rating indicates protection from dust and immersion in water
Can be used with both AC and DC supply voltages for versatility
Screw coupling nuts prevent accidental disconnection for a secure link
Can be used with both AC and DC supply voltages for versatility
Screw coupling nuts prevent accidental disconnection for a secure link
Applications
Oil and gas plants
Chemical processing facilities
Chemical processing facilities
Is this connector flame-retardant?
Yes, this connector's fibreglass-reinforced plastic housing stops burning in a short time in the event of a fire, making it useful for volatile settings.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 8 |
Gender | Male |
Contact Gender | Female |
Current Rating | 10A |
Voltage Rating | 50 V ac/dc |
Shell Size | 20 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | PA 66 |
Series | CM |
Minimum Operating Temperature | -40°C |
Strain Relief | Yes |
Colour | Black |
Contact Material | Silver |
Maximum Operating Temperature | +90°C |
Contact Plating | Silver |