- RS Stock No.:
- 817-4137
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PIC16F777-I/P
- ผู้ผลิต / Manufacturer:
- Microchip
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 817-4137
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PIC16F777-I/P
- ผู้ผลิต / Manufacturer:
- Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
PIC16F737/747/767/777 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F737/747/767/777 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
The PIC16F737/747/767/777 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and 368 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
25 I/O Pins – PIC16F737/767
36 I/O Pins – PIC16F747/777
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
25 I/O Pins – PIC16F737/767
36 I/O Pins – PIC16F747/777
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – PIC16F737/767 11 Channels, PIC16F747/777 14 Channels
Two Comparators
Three Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Parallel Slave Port (PSP) – PIC16F747/777 Models Only
Two Comparators
Three Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Parallel Slave Port (PSP) – PIC16F747/777 Models Only
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | PIC16F |
Data Bus Width | 8bit |
Program Memory Size | 14 kB |
Maximum Frequency | 20MHz |
RAM Size | 368 B |
USB Channels | 1 |
Number of PWM Units | 3 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2 to 5.5 V |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 3 x 10 bit |
Number of Ethernet Channels | 0 |
Width | 0.58in |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Height | 4.95mm |
Number of LIN Channels | 0 |
ADCs | 1(14 x 10 bit) |
Length | 53.21mm |
Number of ADC Units | 1 |
Dimensions | 2.095 x 0.58 x 0.195in |
Maximum Number of Ethernet Channels | 0 |