- RS Stock No.:
- 738-0552
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATMEGA8U2-MU
- ผู้ผลิต / Manufacturer:
- Microchip
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB111.99
(exc. VAT)
THB119.83
(inc. VAT)
Units | Per unit |
1 - 9 | THB111.99 |
10 - 24 | THB110.54 |
25 - 99 | THB109.10 |
100 + | THB107.70 |
- RS Stock No.:
- 738-0552
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATMEGA8U2-MU
- ผู้ผลิต / Manufacturer:
- Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
8-Bit megaAVR Microcontrollers with USB Controller, Atmel
These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS. All megaAVR offer self-programmability for fast, secure, cost-effective in-circuit upgrades.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | ATmega |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 8 kB |
Maximum Frequency | 16MHz |
RAM Size | 1.024 kB |
Number of PWM Units | 2 x 8 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Number of CAN Channels | 0 |
Dimensions | 5 x 5 x 1mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | RISC |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Width | 5mm |
Pulse Width Modulation | 2 x 8 bit, 3 x 8 bit |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Number of LIN Channels | 0 |