Renesas Electronics, 16bit RL78, RL78/L1A Microcontroller MCU, 24MHz, 48 kB Flash, 80-Pin LFQFP
- RS Stock No.:
- 263-0119
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R5F11MMDAFB#30
- ผู้ผลิต:
- Renesas Electronics
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 263-0119
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R5F11MMDAFB#30
- ผู้ผลิต:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Family Name | RL78/L1A | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 48 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 5.5 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 4 | |
| Number of I2C Channels | 5 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 4 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 0 | |
| Width | 12.1mm | |
| Height | 1.7mm | |
| Length | 12.1mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Dimensions | 12 x 12 x 1.7mm | |
| ADCs | 10 x 12 bit | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/L1A | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 48 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 5.5 kB | ||
USB Channels 0 | ||
Number of SPI Channels 4 | ||
Number of I2C Channels 5 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 4 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 0 | ||
Width 12.1mm | ||
Height 1.7mm | ||
Length 12.1mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Dimensions 12 x 12 x 1.7mm | ||
ADCs 10 x 12 bit | ||
Program Memory Type Flash | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
The Renesas Electronics MCU with embedded LCD has enhanced analogue peripherals such as 12bit A/D converters, 12bit D/A converters, comparators, high accuracy rail to rail operational amplifiers with switch fabrics and comes with memory up to 128kb flash.
Memory SRAM max. 5.5KB
Program Flash max. 128KB
CPU RL78 core max. 24MHz
High speed on chip oscillator
Program Flash max. 128KB
CPU RL78 core max. 24MHz
High speed on chip oscillator