- RS Stock No.:
- 194-9108
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CY8C3245LTI-163
- ผู้ผลิต / Manufacturer:
- Infineon
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB329.365
(exc. VAT)
THB352.421
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 64 | THB329.365 | THB658.73 |
66 - 128 | THB321.13 | THB642.26 |
130 + | THB316.19 | THB632.38 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 194-9108
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CY8C3245LTI-163
- ผู้ผลิต / Manufacturer:
- Infineon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
PSoC® 3 is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: 8051 core plus DMA controller at up to 50 MHz, Ultra low power with programmable digital and analogue peripherals enable custom functions, Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | CY8C3245LTI |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 68 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 50MHz |
RAM Size | 4 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Height | 0.95mm |
Pulse Width Modulation | 1 (4 x 16 bit) |
Instruction Set Architecture | RISC |
Number of ADC Units | 1 |
Program Memory Type | Flash |
ADCs | 1 x 12 bit |
Maximum Operating Temperature | +85 °C |
Length | 8mm |
Number of LIN Channels | 1 |
Dimensions | 8 x 8 x 0.95mm |
Data Rate | 1Mbit/s |
Width | 8mm |
Minimum Operating Temperature | -40 °C |