Renesas Electronics R5F10FMEAFB, 16bit RL78 Microcontroller, RL78/G1E, 32MHz, 64 kB Flash, 80-Pin QFP
- RS Stock No.:
- 177-5010
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R5F10FMEAFB
- ผู้ผลิต / Manufacturer:
- Renesas Electronics
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ดู Microcontrollers ทั้งหมด
สามารถสั่งจองล่วงหน้าได้
ราคา / Price Each (In a Tray of 119)
THB327.18
(exc. VAT)
THB350.08
(inc. VAT)
Units | Per unit | Per Tray* |
119 + | THB327.18 | THB38,934.42 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 177-5010
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R5F10FMEAFB
- ผู้ผลิต / Manufacturer:
- Renesas Electronics
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
RL78 Family Microcontrollers, Renesas
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Family Name | RL78/G1E |
Package Type | QFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Width | 12mm |
Height | 1.4mm |
Length | 12mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Instruction Set Architecture | CISC Harvard |
Dimensions | 12 x 12 x 1.4mm |
Minimum Operating Temperature | -40 °C |