Silicon Labs EFM32WG995F256-BGA120T, 32bit ARM Cortex M4 Microcontroller, EFM32WG, 48MHz, 256 kB Flash, 120-Pin BGA
- RS Stock No.:
- 173-2766
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EFM32WG995F256-BGA120T
- ผู้ผลิต / Manufacturer:
- Silicon Labs
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (On a Reel of 1000)
THB233.984
(exc. VAT)
THB250.363
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | THB233.984 | THB233,984.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-2766
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EFM32WG995F256-BGA120T
- ผู้ผลิต / Manufacturer:
- Silicon Labs
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
รายละเอียดสินค้า / Product Details
EFM32 Wonder Gecko Microcontroller Family
Wonder Gecko (WG) family of energy friendly 32-bit microcontrollers, based on the ARM Cortex-M4 processor core.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EFM32 Gecko Microcontrollers
Silicon Labs microcontrollers target energy sensitive applications, including smart metering, gas/energy/water metering, remote sensing, building automation, security systems, portable health/fitness equipment and smart accessories.
Powerful ARM Cortex-M 32-bit processor cores
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
Short wake-up time from energy saving modes
Ideal for use with energy harvesting systems
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | EFM32WG |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 120 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of USART Channels | 3 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.98 → 3.8 V |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Width | 7mm |
Dimensions | 7 x 7 x 0.78mm |
Maximum Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1 |
Program Memory Type | Flash |
Number of LIN Channels | 0 |
Height | 0.78mm |
Minimum Operating Temperature | -40 °C |
ADCs | 1 x 12 bit |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |