- RS Stock No.:
- 169-8225
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Z84C0008PEG
- ผู้ผลิต / Manufacturer:
- Zilog
20 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 10)
THB263.661
(exc. VAT)
THB282.117
(inc. VAT)
Units | Per unit | Per Tube* |
10 - 10 | THB263.661 | THB2,636.61 |
20 - 30 | THB257.86 | THB2,578.60 |
40 + | THB252.324 | THB2,523.24 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 169-8225
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- Z84C0008PEG
- ผู้ผลิต / Manufacturer:
- Zilog
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Z80 Family Microcontrollers, Zilog
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | Z80 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | Z8 |
Data Bus Width | 8bit |
Maximum Frequency | 8MHz |
USB Channels | 0 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of UART Channels | 0 |
Number of I2C Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Program Memory Type | ROMLess |
Instruction Set Architecture | CISC |
Dimensions | 62.74 x 14.22 x 4.19mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Width | 14.22mm |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Length | 62.74mm |
Maximum Operating Temperature | +100 °C |
Height | 4.19mm |