Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 165-4817
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PIC18F25J50-I/SP
- ผู้ผลิต:
- Microchip
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
- RS Stock No.:
- 165-4817
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PIC18F25J50-I/SP
- ผู้ผลิต:
- Microchip
เลือกทั้งหมด | คุณลักษณะ | ค่า |
---|---|---|
Brand | Microchip | |
Family Name | PIC18F | |
Package Type | SPDIP | |
Mounting Type | Through Hole | |
Pin Count | 28 | |
Device Core | PIC | |
Data Bus Width | 8bit | |
Program Memory Size | 32 kB | |
Maximum Frequency | 48MHz | |
RAM Size | 3.776 kB | |
USB Channels | 1 x Device | |
Number of PWM Units | 2 x 16 bit | |
Number of SPI Channels | 2 | |
Number of I2C Channels | 2 | |
Typical Operating Supply Voltage | 2.15 → 3.6 V | |
Number of UART Channels | 0 | |
Number of CAN Channels | 0 | |
Number of USART Channels | 2 | |
Minimum Operating Temperature | -40 °C | |
Program Memory Type | Flash | |
Maximum Number of Ethernet Channels | 0 | |
Instruction Set Architecture | RISC | |
Maximum Operating Temperature | +85 °C | |
Number of ADC Units | 1 | |
Length | 35.56mm | |
ADCs | 10 x 10 bit | |
Number of PCI Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of LIN Channels | 0 | |
Height | 3.81mm | |
Width | 0.295in | |
Dimensions | 1.4 x 0.295 x 0.15in | |
Pulse Width Modulation | 2 (16 bit) (ECCP) | |
เลือกทั้งหมด | ||
---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 3.776 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 2 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 2.15 → 3.6 V | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 35.56mm | ||
ADCs 10 x 10 bit | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 3.81mm | ||
Width 0.295in | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Pulse Width Modulation 2 (16 bit) (ECCP) | ||
ลิงก์ที่เกี่ยวข้อง
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16 kB Flash, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 96 kB Flash, 28-Pin SPDIP