- RS Stock No.:
- 121-6931
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EFM8BB31F64I-B-QFP32
- ผู้ผลิต / Manufacturer:
- Silicon Labs
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB105.714
(exc. VAT)
THB113.114
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 60 | THB105.714 | THB528.57 |
65 - 120 | THB103.072 | THB515.36 |
125 + | THB101.488 | THB507.44 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 121-6931
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EFM8BB31F64I-B-QFP32
- ผู้ผลิต / Manufacturer:
- Silicon Labs
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
EFM8BB Busy Bee Microcontrollers, Silicon Labs
The EFM8 Busy Bee 8-bit Microcontroller (MCU) devices are designed for use in a wide variety of general purpose applications. They operate at up 50MHz with a pipelined 8-bit C8051 core.
Up to 22 multifunction, +5V tolerant I/O pins
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC) with up to 20 channels
Up to five 16-bit timers
Integrated temperature sensor
UART, SPI and SMBus/I²C serial communication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | EFM8BB3 |
Package Type | QFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 50MHz |
RAM Size | 4.352 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 2.2 → 3.6 V |
Length | 7mm |
ADCs | 20 x 12 bit |
Height | 1.05mm |
Width | 7mm |
Data Rate | 1.12Msps |
Dimensions | 7 x 7 x 1.05mm |
Instruction Set Architecture | Pipelined |
Number of ADC Units | 1 |
Program Memory Type | Flash |