Schneider Electric, Compact MCCB 4P 160A, Breaking Capacity 70 kA, Clip-On
- RS Stock No.:
- 178-7797
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV426529
- ผู้ผลิต:
- Schneider Electric
- RS Stock No.:
- 178-7797
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LV426529
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity at Maximum Voltage Rating | 70 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Clip-On | |
| Length | 108mm | |
| Width | 137mm | |
| Depth | 80mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Circuit Breaker Type | MCCB | |
| Break Time | Time Delay | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity at Maximum Voltage Rating 70 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Clip-On | ||
Length 108mm | ||
Width 137mm | ||
Depth 80mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Type MCCB | ||
Break Time Time Delay | ||
Circuit Breaker Compact NSXm 160A 4P 70kA at 380/415V EverLink Lug