Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker 4P, 25 A, 6 kA, Curve C

  • RS Stock No. 776-9071
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. A9F74425
  • ผู้ผลิต / Manufacturer Schneider Electric
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
รายละเอียดสินค้า / Product Details

Schneider Electric Acti9 i60N MCBs 4 Pole

Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features

• Downstream circuit is always safe
• Class-2 insulation: ensures continuous protection for both operators and unqualified persons
• Insulated terminals (IP20)
• Highly durable with robust connections that provide twice the standard tightening torque
• Provide greater continuity of service thanks to VisiTrip.
• Double clip for dismounting with comb busbar in place

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors

Merlin Gerin – MCBs

Miniature Circuit Breakers; Contact Position indicated by switch levers

คุณสมบัติ / Specifications
คุณสมบัติ Value
Range Acti 9
Series iC60N
Number of Poles 4
Current Rating 25 A
Tripping Characteristics Type C
Rated AC Voltage 440 V
Rated DC Voltage 250V
Breaking Capacity 6 kA
Width 72mm
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
THB 3,872.96
(exc. VAT)
THB 4,144.07
(inc. VAT)
Units
Per unit
1 +
THB3,872.96
Related Products
iC60N curve B, C, D circuit breakers are ...
Description:
iC60N curve B, C, D circuit breakers are multi-standard circuit breakers which combine circuit protection against short-circuit currents and circuit protection against overload currents. VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, wear, or operator experience, ...
Miniature Circuit Breakers; Contact Position indicated by switch ...
Description:
Miniature Circuit Breakers; Contact Position indicated by switch levers. B, C and D curveVisisafe green strip indicates and guarantees the safe position of contactsVisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads ...
The System Pro M Compact range of Miniture ...
Description:
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B.
This range of supplementary protectors are used in ...
Description:
This range of supplementary protectors are used in direct current circuits (Industrial control and automations, transport, renewable energy).They combine the following functions of circuit protection against short-circuit and overload currents, control and isolation. Tripping curves: C curve - Overcurrent ...