ABB 2CCS MCB, 2P, 125A, 16 KA Breaking Capacity
- RS Stock No.:
- 141-009
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CCS812001R0841
- ผู้ผลิต:
- ABB
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 141-009
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CCS812001R0841
- ผู้ผลิต:
- ABB
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
| Brand | ABB | |
| Number of Poles | 2 | |
| Current Rating | 125A | |
| Breaking Capacity at Maximum Voltage Rating | 16 KA | |
| Series | 2CCS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Current Rating 125A | ||
Breaking Capacity at Maximum Voltage Rating 16 KA | ||
Series 2CCS | ||
- COO (Country of Origin):
- CH
The ABB MCB features a 2 pole, 125A rated current capability. This S800B series miniature circuit breaker with cage terminal and D characteristic MCBs are engineered for superior protection and control of circuits. Designed specifically to address the needs of sub distributions, these MCBs offer reliable performance with a lower breaking capacity. They are ideal for both commercial and industrial applications, ensuring effective circuit protection and control in various settings.
Overloads and short circuit protection
Compliance to IEC/EN 60947-2 and EN 60898 standard
Compliance to IEC/EN 60947-2 and EN 60898 standard
ลิงก์ที่เกี่ยวข้อง
- ABB 2CCS MCB 125A 16 KA Breaking Capacity
- ABB S800U MCB 70A 240V AC, 50 kA Breaking Capacity
- ABB S202L MCB 6A Curve C 6 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125 A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125 A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 125 A, 50 kA Breaking Capacity
- ABB 2CCS Miniature Circuit Breaker 100 A, 50 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 16 A 440 V ac AC 10 kA Breaking