Schurter Cord Retaining Strain Relief

  • RS Stock No. 876-7956
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 0888.0004
  • ผู้ผลิต / Manufacturer Schurter
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
รายละเอียดสินค้า / Product Details

Schurter IEC Accessories

Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules.

Screw on from front side

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Cord Retaining Strain Relief
Width 26.4mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 29/12/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 50)
THB 261.686
(exc. VAT)
THB 280.004
(inc. VAT)
Units
Per unit
Per Pack*
50 +
THB261.686
THB13,084.30
*ตัวบ่งบอกราคา / price indicative
Related Products
These Hirschmann brand cable mounted connectors are robust ...
Description:
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be ...
IP65 Rated Complete with pre-fitted RCDManufactured from self-extinguishing ...
Description:
IP65 Rated Complete with pre-fitted RCDManufactured from self-extinguishing and shock resistant thermoplasticFour cable inlets: M25 / M32 top, bottom and side entryInox screws resist chemical agents / Compact sizeIncludes spirit level for easier installationRemovable Aluminium Key - Once removed the ...
The Bulgin retaining clip is designed to prevent ...
Description:
The Bulgin retaining clip is designed to prevent accidental removal of the connector. This clip is made from stainless steel material which prevents inadvertent disconnection of power during use. Supplied with hardware to fit chassis-mounted plugs and sockets. Stainless steel ...
Professional range of Schurter retaining strain reliefs from ...
Description:
Professional range of Schurter retaining strain reliefs from the 4700 series. The purpose of the strain relief is to protect any accidental disconnection of the plug. Screw on from front side.