- RS Stock No.:
- 172-1251
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KGBA40-PP-AS
- ผู้ผลิต / Manufacturer:
- INA
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 07/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB9,469.32
(exc. VAT)
THB10,132.17
(inc. VAT)
Units | Per unit |
1 - 4 | THB9,469.32 |
5 + | THB9,184.82 |
- RS Stock No.:
- 172-1251
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KGBA40-PP-AS
- ผู้ผลิต / Manufacturer:
- INA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Bearing Inside Diameter | 40mm |
Bearing Unit Type | Linear Ball Bearing Unit |
For Bearing Type | Closed |
Housing Dimensions | 80 x 108 x 87mm |
Dynamic Load Rating | 6000N |
Static Load Rating | 4400N |
Housing Width | 108mm |
Housing Height | 87mm |
Housing Length | 80mm |
Series | KGBA |