Telemecanique Level Controller - DIN Rail Mount, 220 → 240 V ac 2
- RS Stock No.:
- 407-2352
- หมายเลขชิ้นส่วนของผู้ผลิต:
- RM4LG01M
- ผู้ผลิต:
- Schneider Electric
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
- RS Stock No.:
- 407-2352
- หมายเลขชิ้นส่วนของผู้ผลิต:
- RM4LG01M
- ผู้ผลิต:
- Schneider Electric
ข้อมูลทางเทคนิค
Technical data sheets
Legislation and Compliance
Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Inputs | 2 | |
| Mounting Style | DIN Rail Mount | |
| Probe Voltage | 24V ac | |
| Supply Voltage | 220 → 240 V ac | |
| Overall Length | 80mm | |
| Overall Width | 22.5mm | |
| Overall Depth | 78mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Inputs 2 | ||
Mounting Style DIN Rail Mount | ||
Probe Voltage 24V ac | ||
Supply Voltage 220 → 240 V ac | ||
Overall Length 80mm | ||
Overall Width 22.5mm | ||
Overall Depth 78mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- ID
Zelio Level Relay accessory
Monitors the level of conductive fluids and controls actuation of pumps or valves to regulate levels. Also suitable for protecting submersible pumps against running empty, protecting tanks from overflow, controlling dosing of liquids in mixing processes and protecting heating elements in the event of non immersion
Settings protected by sealable transparent cover
One or two-probe operation
Probe voltage; 24Vac
LED supply and output indications
Selectable empty or fill functions
DIN rail mounting
H78 x D80 x W22.5mm
Coaxial probe comprises an active electrode and a reference electrode, diameter 16mm, length 150mm
Settings protected by sealable transparent cover
One or two-probe operation
Probe voltage; 24Vac
LED supply and output indications
Selectable empty or fill functions
DIN rail mounting
H78 x D80 x W22.5mm
Coaxial probe comprises an active electrode and a reference electrode, diameter 16mm, length 150mm
Approvals
UL, CSA
Approvals
UL, CSA
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels

