- RS Stock No.:
- 913-3461
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LD W5SM-4S4T-35-0
- ผู้ผลิต / Manufacturer:
- OSRAM Opto Semiconductors
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 913-3461
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LD W5SM-4S4T-35-0
- ผู้ผลิต / Manufacturer:
- OSRAM Opto Semiconductors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
OSRAM Golden Dragon Series LEDs - Single Colour
The Golden DRAGON family of LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. The Golden DRAGON LEDs are also designed for application with limited space available and which require a long lifetime. Suitable applications for the Golden DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).
Features of the Golden DRAGON series:
Surface mount (SMT) gull-wing package
Variety of colour options
Silicone dome
High performance
Power LED: 1.8mm height
Meets automotive industry requirements
Dimensions: 7.2 x 6.2 x 3.1 mm
Surface mount (SMT) gull-wing package
Variety of colour options
Silicone dome
High performance
Power LED: 1.8mm height
Meets automotive industry requirements
Dimensions: 7.2 x 6.2 x 3.1 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
LED Colours | Blue |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Radiant Flux | 412mW |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dominant Wavelength | 455 nm |
Lens Colour | Clear |
Dimensions | 6.2 x 6.2 x 1.9mm |
Forward Current | 1000mA |
Series | Golden DRAGON |