- RS Stock No.:
- 232-0717P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L128-5095HA35000B1
- ผู้ผลิต / Manufacturer:
- Lumileds
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 232-0717P
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L128-5095HA35000B1
- ผู้ผลิต / Manufacturer:
- Lumileds
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
LUXEON Mid-Power 2835 HE LED,5000K
The Lumileds LUXEON 2835 architectural mid-power LED deliver the colour quality, consistency, efficacy and longevity required for architectural lighting solutions. LUXEON 2835 architectural is a superior overall system solution for projects in need of excellent quality of light, high lumen output and high efficacy.
Various configurations of voltage and die count to meet a wide range of application requirements
Maximum drive current of up to 240mA allows for reduction of LED count
Industry standard footprint for drop-in replacement designs
Maximum drive current of up to 240mA allows for reduction of LED count
Industry standard footprint for drop-in replacement designs
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
LED Colours | White |
Package Type | 2835 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.71 V |
Series | LUXEON 2835 |