- RS Stock No.:
- 180-2391
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L1V2-4070000000000
- ผู้ผลิต / Manufacturer:
- Lumileds
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 180-2391
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L1V2-4070000000000
- ผู้ผลิต / Manufacturer:
- Lumileds
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
LUXEON V2 is a Chip Scale Package (CSP) based high power domed LED optimized for directional applications to continue Lumileds leadership in this category. LUXEON V2 delivers high efficacy and robustness in a 3535 package with 3-stripe footprint designed to accelerate time to market by matching the radiation pattern of LUXEON TX while improving system costs through unparalleled performance (flux and efficacy) at higher drive currents.
450 lumens at 150 lm/W
CSP technology enables high efficacy at high drive current—2.4A max current
Radiation pattern matched to LUXEON TX
3535 package with 3-stripe footprint for ease of design
Applications
Architectural
High Bay & Low Bay
Outdoor:Stadium, Street and Area Lighting
CSP technology enables high efficacy at high drive current—2.4A max current
Radiation pattern matched to LUXEON TX
3535 package with 3-stripe footprint for ease of design
Applications
Architectural
High Bay & Low Bay
Outdoor:Stadium, Street and Area Lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 3 |
Viewing Angle | 120 ° |
Luminous Flux | 760 lm |
Lens Shape | Dome |
Dimensions | 3.45 x 3.45 x 2.26mm |
Series | LUXEON V2 |
Forward Current | 2400mA |
Colour Temperature | 4000K |