EPCOS 1.8 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 1A Idc, 340mΩ Rdc 300 V ac, B82730U
- RS Stock No.:
- 871-1458
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82730U3102A020
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 871-1458
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82730U3102A020
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Epcos B82730U Series Common Mode Chokes
B82730U Series, Current-compensated U-core double choke with a Ferrite core
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
Closed PET coil former (UL 94 V-0) without encapsulation
Creepage distances ≥4 mm
B82730U Series offers high Resonance Frequency
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
Approx. 1.3% stray inductance for symmetrical interference suppression
Low whirring noise
Suitable for wave soldering
Applications include Suppression of common-mode interferences; Compact switch-mode power applications; Electronic ballasts in lamps and for white goods applications
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 1.8 mH |
Maximum DC Current | 1A |
Mounting Type | Radial |
Maximum DC Resistance | 340mΩ |
Tolerance | -30 → +50% |
Length | 16.5mm |
Depth | 11mm |
Height | 16.5mm |
Dimensions | 16.5 x 11 x 16.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 8mm |
Series | B82730U |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |