- RS Stock No.:
- 432-4401
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 744772101
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
300 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB24.242
(exc. VAT)
THB25.939
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 30 | THB24.242 | THB242.42 |
40 - 60 | THB23.635 | THB236.35 |
70 + | THB23.271 | THB232.71 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 432-4401
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 744772101
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Radial through-hole inductor
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Applications
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
Switches, switching power supply for small and medium voltage
Power supply filter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 900mA |
Mounting Type | Radial |
Maximum DC Resistance | 190mΩ |
Tolerance | ±10% |
Diameter | 8.3mm |
Height | 10mm |
Dimensions | 8.3 (Dia.) x 10mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | WE-TI |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |