- RS Stock No.:
- 173-0223
- ผู้ผลิต / Manufacturer:
- RS PRO
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 13/02/2025, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 480)
THB66.475
(exc. VAT)
THB71.128
(inc. VAT)
Units | Per unit | Per Box* |
480 - 480 | THB66.475 | THB31,908.00 |
960 - 1440 | THB65.012 | THB31,205.76 |
1920 + | THB63.616 | THB30,535.68 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 173-0223
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
S-16949:2002
ISO-14001:2004
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 1A |
Mounting Type | Radial |
Maximum DC Resistance | 0.123Ω |
Tolerance | ±15% |
Diameter | 15mm |
Height | 9mm |
Dimensions | 15 (Dia.) x 9mm |
Series | DP |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |