Wurth 4.7 μH ±15% Manganese Zinc Ferrite Wire-Wound Surface Mount Inductor, Max SRF:21.56MHz, 36A Idc, 1.31mΩ Rdc,
- RS Stock No.:
- 168-3306
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 74436410470
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
74 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB296.43
(exc. VAT)
THB317.18
(inc. VAT)
Units | Per unit |
1 - 7 | THB296.43 |
8 - 14 | THB289.02 |
15 + | THB284.56 |
- RS Stock No.:
- 168-3306
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 74436410470
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Saturation current up to 125 A
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
Flat, round and litz wire version to optimize the DC & AC losses
Inductance values ranging from 0.7 μH to 680 μH
Low core losses (MnZn)
Magnetically shielded
Litz and round wire: base for SMD mount and coplanarity
Operating temperature: -40°C to +125°C
Storage inductor for high efficiency DC/DC converters with high ripple currents
CRM, CCM & DCM PFC Stages
Resonant SMPS
Filter for audio applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 4.7 μH |
Maximum DC Current | 36A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 1.31mΩ |
Tolerance | ±15% |
Length | 28mm |
Depth | 19.4mm |
Height | 15.4mm |
Dimensions | 28 x 19.4 x 15.4mm |
Core Material | Manganese Zinc Ferrite |
Maximum Self Resonant Frequency | 21.56MHz |
Lead Pitch | 10.15mm |
Series | WE-HCF |
Lead Diameter | 4 (Width)mm |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |