- RS Stock No.:
- 168-3251
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7448841022
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 168-3251
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7448841022
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Our smallest double choke with 1.5kV isolation
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 2.5A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 72mΩ |
Tolerance | ±30% |
Length | 5.2mm |
Depth | 5.2mm |
Height | 3.1mm |
Dimensions | 5.2 x 5.2 x 3.1mm |
Maximum Self Resonant Frequency | 95MHz |
Series | WE-DPC HV |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |