- RS Stock No.:
- 167-0240
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82721A2701N020
- ผู้ผลิต / Manufacturer:
- EPCOS
600 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 600)
THB56.804
(exc. VAT)
THB60.78
(inc. VAT)
Units | Per unit | Per Box* |
600 - 600 | THB56.804 | THB34,082.40 |
1200 - 1800 | THB55.554 | THB33,332.40 |
2400 + | THB54.362 | THB32,617.20 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 167-0240
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82721A2701N020
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
รายละเอียดสินค้า / Product Details
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 10 mH |
Maximum DC Current | 700mA |
Mounting Type | Radial |
Maximum DC Resistance | 550mΩ |
Tolerance | ±30% |
Length | 17.9mm |
Depth | 17.3mm |
Height | 12.6mm |
Dimensions | 17.9 x 17.3 x 12.6mm |
Core Material | Ferrite |
Lead Pitch | 10 mm, 15mm |
Series | B82721A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Terminal Type | PC Pin |
Lead Diameter | 0.7mm |