- RS Stock No.:
- 163-7927
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7447231331
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 163-7927
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7447231331
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Wurth WE-TIF Series Radial Leaded Wirewound Inductors
WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs
Product Application Information
These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.
Wurth Leaded Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 1.75A |
Mounting Type | Radial |
Maximum DC Resistance | 200mΩ |
Tolerance | ±10% |
Diameter | 11mm |
Height | 19mm |
Dimensions | 11 (Dia.) x 19mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 2.4MHz |
Lead Pitch | 4 x 5mm |
Series | WE-TIF |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial Leaded |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |