- RS Stock No.:
- 163-4258
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 744862082
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Tube of 30)
THB110.30
(exc. VAT)
THB118.02
(inc. VAT)
Units | Per unit | Per Tube* |
30 + | THB110.30 | THB3,309.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 163-4258
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 744862082
- ผู้ผลิต / Manufacturer:
- Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Wurth WE-TFC Series Common Mode Chokes
Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.
Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression
Approximate 1% stray inductance for symmetrical interference suppression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 8.2 mH |
Maximum DC Current | 500mA |
Mounting Type | Through Hole |
Maximum DC Resistance | 1.3Ω |
Tolerance | -30 → +50% |
Length | 17mm |
Depth | 11.5mm |
Height | 17mm |
Dimensions | 17 x 11.5 x 17mm |
Core Material | Ferrite |
Lead Pitch | 8mm |
Series | WE-TFC |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |