- RS Stock No.:
- 154-1208
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GLA-08-0029
- ผู้ผลิต / Manufacturer:
- Tamura
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each
THB212.99
(exc. VAT)
THB227.90
(inc. VAT)
Units | Per unit |
1 - 4 | THB212.99 |
5 - 9 | THB204.46 |
10 + | THB195.95 |
- RS Stock No.:
- 154-1208
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GLA-08-0029
- ผู้ผลิต / Manufacturer:
- Tamura
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Tamura's choke coils being manufactured through the study on unique features of carefully selected magnetic metal materials, under the highest levels of magnetic characteristics and electric designing technology. Magnetic metal materials provide a high saturation magnetic flux density and good stability for the humidity, which are suitable to make the cores in light weight and miniature size.
Amorphous wound cores with special heat treatment are used in the coil. GLA (for high power)
Very low core loss at high frequency.
Designable for small-size/light weight compared with ferrite core and dust core.
Low leakage of flux density due to gap-less structure.
Stabilized inductance for temperature.
APPLICATIONS:For smoothing switching power supplies output.
For active filter for harmonic suppressor.
For DC-DC converter.
For normal mode line filter.
For noise prevention of TV, audio device etc.
GLA For high-power, excellent d.c. Superposition characteristics.
Designable for small-size/light weight compared with ferrite core and dust core.
Low leakage of flux density due to gap-less structure.
Stabilized inductance for temperature.
APPLICATIONS:For smoothing switching power supplies output.
For active filter for harmonic suppressor.
For DC-DC converter.
For normal mode line filter.
For noise prevention of TV, audio device etc.
GLA For high-power, excellent d.c. Superposition characteristics.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 29 μH |
Maximum DC Current | 8A |
Mounting Type | Through Hole |
Maximum DC Resistance | 15mΩ |
Tolerance | ±25% |
Diameter | 24mm |
Height | 18mm |
Dimensions | 24 (Dia.) x 18mm |
Core Material | Ferrite |
Lead Pitch | 18mm |
Series | GLA-08 |
Lead Diameter | 0.9mm |
Terminal Type | Wire |